Datasheets
AR02BTC1870 by:

Fixed Resistor, Thin Film, 0.0625W, 187ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,

Part Details for AR02BTC1870 by Liean-Gimn Enterprise Co Ltd

Overview of AR02BTC1870 by Liean-Gimn Enterprise Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR02BTC1870

AR02BTC1870 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR02BTC1870 Part Data Attributes

AR02BTC1870 Liean-Gimn Enterprise Co Ltd
Buy Now Datasheet
Compare Parts:
AR02BTC1870 Liean-Gimn Enterprise Co Ltd Fixed Resistor, Thin Film, 0.0625W, 187ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer LIEAN-GIMN ENTERPRISE CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR
Rated Power Dissipation (P) 0.0625 W
Resistance 187 Ω
Resistor Type FIXED RESISTOR
Series AR02(B)
Size Code 0402
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Tolerance 0.1%
Working Voltage 25 V

Alternate Parts for AR02BTC1870

This table gives cross-reference parts and alternative options found for AR02BTC1870. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTC1870, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTRC04B1870CTRF Fixed Resistor, Thin Film, 0.063W, 187ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, NIC Components Corp AR02BTC1870 vs NTRC04B1870CTRF
RP73PF1E187RBTDF Fixed Resistor, Thin Film, 0.1W, 187ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity AR02BTC1870 vs RP73PF1E187RBTDF
TC0225B1870E4E Fixed Resistor, Thin Film, 0.0625W, 187ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd AR02BTC1870 vs TC0225B1870E4E
RN73F1ETP1870B Fixed Resistor, Thin Film, 0.0625W, 187ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation AR02BTC1870 vs RN73F1ETP1870B
TC0225B1870ECE Fixed Resistor, Thin Film, 0.0625W, 187ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd AR02BTC1870 vs TC0225B1870ECE
RNCS0402BKE187R Fixed Resistor, Thin Film, 0.063W, 187ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc AR02BTC1870 vs RNCS0402BKE187R
CRT0402-AY-1870GLF Fixed Resistor, Thin Film, 0.0625W, 187ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Bourns Inc AR02BTC1870 vs CRT0402-AY-1870GLF
CPF0402B187RE1 Fixed Resistor, Thin Film, 0.063W, 187ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT TE Connectivity AR02BTC1870 vs CPF0402B187RE1
TC02G1870BC Fixed Resistor, Thin Film, 0.0625W, 187ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd AR02BTC1870 vs TC02G1870BC
TC0225B1870T5E Fixed Resistor, Thin Film, 0.0625W, 187ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd AR02BTC1870 vs TC0225B1870T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR02BTC1870 by Liean-Gimn Enterprise Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR02BTC1870 by Liean-Gimn Enterprise Co Ltd

Select Manufacturer
Which Manufacturer of AR02BTC1870 would you like to use for your alert(s)?
  • Please alert me when AR02BTC1870 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR02BTC1870 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR02BTC1870 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR02BTC1870 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR02BTC1870.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR02BTC1870 by Liean-Gimn Enterprise Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: