Part Details for NTRA50A1782CTR1KQYF by NIC Components Corp
Overview of NTRA50A1782CTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA50A1782CTR1KQYF
NTRA50A1782CTR1KQYF CAD Models
NTRA50A1782CTR1KQYF Part Data Attributes
|
NTRA50A1782CTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA50A1782CTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTRA50A1782CTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA50A1782CTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA50A1782CTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2512A178225PPM | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | NTRA50A1782CTR1KQYF vs RT2512A178225PPM |
AR12ATC1782 | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTRA50A1782CTR1KQYF vs AR12ATC1782 |
TC1225B1782TCE | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTRA50A1782CTR1KQYF vs TC1225B1782TCE |
TC1225A1782T4E | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTRA50A1782CTR1KQYF vs TC1225A1782T4E |
AR251217K8+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTRA50A1782CTR1KQYF vs AR251217K8+-0.05%TCR25 |
NTRA50B1782CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTRA50A1782CTR1KQYF vs NTRA50B1782CTR1KQYF |
TC1225B1782E5E | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTRA50A1782CTR1KQYF vs TC1225B1782E5E |
UPTF2512-2W-E-1782AT | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | NTRA50A1782CTR1KQYF vs UPTF2512-2W-E-1782AT |
NTRA50B1782CTRQYF | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTRA50A1782CTR1KQYF vs NTRA50B1782CTRQYF |
TG12G1782BB | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTRA50A1782CTR1KQYF vs TG12G1782BB |