TG12G1782BB
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP

Overview of TG12G1782BB by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TG12G1782BB by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TG12G1782BB by Fenghua (HK) Electronics Ltd

TG12G1782BB
Fenghua (HK) Electronics Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
SMT, 2512
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
17800 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. TG12G1782BB
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for TG12G1782BB

This table gives cross-reference parts and alternative options found for TG12G1782BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12G1782BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TFCR2512-2W-E-1782BT Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT VENKEL LTD TG12G1782BB vs TFCR2512-2W-E-1782BT
AR12ATRC3U1782N Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd TG12G1782BB vs AR12ATRC3U1782N
AR12APC3U1782 Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd TG12G1782BB vs AR12APC3U1782
RNC63T917.8K0.1%R Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc TG12G1782BB vs RNC63T917.8K0.1%R
AR251217K8+-0.1%TCR25 Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2512, SRT Resistor Technology Gmbh TG12G1782BB vs AR251217K8+-0.1%TCR25
RNCF63T917.8K0.1%R Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc TG12G1782BB vs RNCF63T917.8K0.1%R
TG12G1782AC Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd TG12G1782BB vs TG12G1782AC
RNC63T917.8K0.1%I Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc TG12G1782BB vs RNC63T917.8K0.1%I
TC1225B1782T4E Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd TG12G1782BB vs TC1225B1782T4E
CAR251217.8KOHMS0.05%25PPM Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Riedon TG12G1782BB vs CAR251217.8KOHMS0.05%25PPM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TG12G1782BB by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TG12G1782BB by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of TG12G1782BB would you like to use for your alert(s)?
  • Please alert me when TG12G1782BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TG12G1782BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TG12G1782BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TG12G1782BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TG12G1782BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TG12G1782BB by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: