Part Details for NTRA25D5493CTR1KQYF by NIC Components Corp
Overview of NTRA25D5493CTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA25D5493CTR1KQYF
NTRA25D5493CTR1KQYF CAD Models
NTRA25D5493CTR1KQYF Part Data Attributes
|
NTRA25D5493CTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA25D5493CTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 549000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTRA25D5493CTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA25D5493CTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA25D5493CTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF2010D549KE | RESISTOR, THIN FILM, 0.25W, 0.5%, 25ppm, 549000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | NTRA25D5493CTR1KQYF vs CPF2010D549KE |
RNCF57T9549K0.5%I | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTRA25D5493CTR1KQYF vs RNCF57T9549K0.5%I |
TR10G5493DT | Fixed Resistor, Thin Film, 0.333W, 549000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTRA25D5493CTR1KQYF vs TR10G5493DT |
RMT50R-549K-D25 | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | RFE International Inc | NTRA25D5493CTR1KQYF vs RMT50R-549K-D25 |
TR10G5493DB | Fixed Resistor, Thin Film, 0.333W, 549000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTRA25D5493CTR1KQYF vs TR10G5493DB |
NTRA25D5493CTRQYF | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTRA25D5493CTR1KQYF vs NTRA25D5493CTRQYF |
AR10DBC5493N | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | NTRA25D5493CTR1KQYF vs AR10DBC5493N |
RNC57T9549K0.5%R | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRA25D5493CTR1KQYF vs RNC57T9549K0.5%R |
AR10DTC5493 | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTRA25D5493CTR1KQYF vs AR10DTC5493 |
TFCR2010-4W-E-5493DT | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | NTRA25D5493CTR1KQYF vs TFCR2010-4W-E-5493DT |