Part Details for CPF2010D549KE by TE Connectivity
Overview of CPF2010D549KE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF2010D549KE
CPF2010D549KE CAD Models
CPF2010D549KE Part Data Attributes
|
CPF2010D549KE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF2010D549KE
TE Connectivity
RESISTOR, THIN FILM, 0.25W, 0.5%, 25ppm, 549000ohm, SURFACE MOUNT, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 549000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CPF2010D549KE
This table gives cross-reference parts and alternative options found for CPF2010D549KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2010D549KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA25D5493CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | CPF2010D549KE vs NTRA25D5493CTR1KQYF |
RNCF57T9549K0.5%I | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CPF2010D549KE vs RNCF57T9549K0.5%I |
TR10G5493DT | Fixed Resistor, Thin Film, 0.333W, 549000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010D549KE vs TR10G5493DT |
RMT50R-549K-D25 | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | RFE International Inc | CPF2010D549KE vs RMT50R-549K-D25 |
TR10G5493DB | Fixed Resistor, Thin Film, 0.333W, 549000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010D549KE vs TR10G5493DB |
NTRA25D5493CTRQYF | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | CPF2010D549KE vs NTRA25D5493CTRQYF |
AR10DBC5493N | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | CPF2010D549KE vs AR10DBC5493N |
RNC57T9549K0.5%R | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CPF2010D549KE vs RNC57T9549K0.5%R |
AR10DTC5493 | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CPF2010D549KE vs AR10DTC5493 |
TFCR2010-4W-E-5493DT | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | CPF2010D549KE vs TFCR2010-4W-E-5493DT |