Part Details for NTRA20HC4642DTR1KQYF by NIC Components Corp
Overview of NTRA20HC4642DTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA20HC4642DTR1KQYF
NTRA20HC4642DTR1KQYF CAD Models
NTRA20HC4642DTR1KQYF Part Data Attributes
|
NTRA20HC4642DTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA20HC4642DTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.33W, 46400ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for NTRA20HC4642DTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA20HC4642DTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA20HC4642DTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ETTDD4642C50 | Fixed Resistor, Thin Film, 0.25W, 46400ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA20HC4642DTR1KQYF vs RN732ETTDD4642C50 |
TP0750C4642R5E | Fixed Resistor, Thin Film, 0.333W, 46400ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NTRA20HC4642DTR1KQYF vs TP0750C4642R5E |
TP0750C4642RCE | Fixed Resistor, Thin Film, 0.333W, 46400ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NTRA20HC4642DTR1KQYF vs TP0750C4642RCE |
PRC1210TTC50O46.4K+-0.25% | Fixed Resistor, Thin Film, 0.3333W, 46400ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | NTRA20HC4642DTR1KQYF vs PRC1210TTC50O46.4K+-0.25% |
SF10T4642CTLQ | Fixed Resistor, Thin Film, 0.25W, 46400ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NTRA20HC4642DTR1KQYF vs SF10T4642CTLQ |
RTX124642CEP3 | Fixed Resistor, Thin Film, 0.25W, 46400ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | NTRA20HC4642DTR1KQYF vs RTX124642CEP3 |
RN73H2ETTE4642C50 | Fixed Resistor, Metal Film, 0.25W, 46400ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA20HC4642DTR1KQYF vs RN73H2ETTE4642C50 |
RNCF1210CTC46K4 | Fixed Resistor, Thin Film, 0.33W, 46400ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | NTRA20HC4642DTR1KQYF vs RNCF1210CTC46K4 |
RN732ELTD4642C50 | Fixed Resistor, Thin Film, 0.25W, 46400ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NTRA20HC4642DTR1KQYF vs RN732ELTD4642C50 |
TP0750C4642T5E | Fixed Resistor, Thin Film, 0.333W, 46400ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NTRA20HC4642DTR1KQYF vs TP0750C4642T5E |