Part Details for RN732ELTD4642C50 by KOA Speer Electronics Inc
Overview of RN732ELTD4642C50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ELTD4642C50
RN732ELTD4642C50 CAD Models
RN732ELTD4642C50 Part Data Attributes
|
RN732ELTD4642C50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ELTD4642C50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 46400ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RN732ELTD4642C50
This table gives cross-reference parts and alternative options found for RN732ELTD4642C50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ELTD4642C50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX124642CEP3 | Fixed Resistor, Thin Film, 0.25W, 46400ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RN732ELTD4642C50 vs RTX124642CEP3 |
AR13CTDO4642N | Fixed Resistor, Thin Film, 0.333W, 46400ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RN732ELTD4642C50 vs AR13CTDO4642N |
PRC1210TC5046.4K+/-0.25% | Fixed Resistor, Thin Film, 0.25W, 46400ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | RN732ELTD4642C50 vs PRC1210TC5046.4K+/-0.25% |
TP0750C4642T5E | Fixed Resistor, Thin Film, 0.333W, 46400ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN732ELTD4642C50 vs TP0750C4642T5E |
TP0750C4642R4E | Fixed Resistor, Thin Film, 0.333W, 46400ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN732ELTD4642C50 vs TP0750C4642R4E |
RN732ETTDD4642C50 | Fixed Resistor, Thin Film, 0.25W, 46400ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELTD4642C50 vs RN732ETTDD4642C50 |
TP0750C4642R5E | Fixed Resistor, Thin Film, 0.333W, 46400ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN732ELTD4642C50 vs TP0750C4642R5E |
RTX124642CEP2 | Fixed Resistor, Thin Film, 0.25W, 46400ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RN732ELTD4642C50 vs RTX124642CEP2 |
RN732ETTED4642C50 | Fixed Resistor, Thin Film, 0.25W, 46400ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELTD4642C50 vs RN732ETTED4642C50 |
HPTF1210-UC-4642CT | Fixed Resistor, Thin Film, 0.33W, 46400ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RN732ELTD4642C50 vs HPTF1210-UC-4642CT |