NTRA20D2292CTR1KQYF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.25W, 22900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP

Overview of NTRA20D2292CTR1KQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRA20D2292CTR1KQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRA20D2292CTR1KQYF by NIC Components Corp

NTRA20D2292CTR1KQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
22900 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. NTRA20D2292CTR1KQYF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.25W, 22900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for NTRA20D2292CTR1KQYF

This table gives cross-reference parts and alternative options found for NTRA20D2292CTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA20D2292CTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU1210ER-2292-DT25W Fixed Resistor, Thin Film, 0.33W, 22900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc NTRA20D2292CTR1KQYF vs BLU1210ER-2292-DT25W
TFCR1210-4W-E-2292DT Fixed Resistor, Thin Film, 0.25W, 22900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT VENKEL LTD NTRA20D2292CTR1KQYF vs TFCR1210-4W-E-2292DT
BLU1210-2292-DT25W Fixed Resistor, Thin Film, 0.33W, 22900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc NTRA20D2292CTR1KQYF vs BLU1210-2292-DT25W
BLU1210-2292-DB25W Fixed Resistor, Thin Film, 0.33W, 22900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc NTRA20D2292CTR1KQYF vs BLU1210-2292-DB25W
BLU1210-2292-DT25Q Fixed Resistor, Thin Film, 0.33W, 22900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc NTRA20D2292CTR1KQYF vs BLU1210-2292-DT25Q
NTR20D2292CTRF Fixed Resistor, Thin Film, 0.2W, 22900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp NTRA20D2292CTR1KQYF vs NTR20D2292CTRF
RN14D2292CT5-25 Fixed Resistor, Thin Film, 0.2W, 22900ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, Cal-Chip Electronics NTRA20D2292CTR1KQYF vs RN14D2292CT5-25
BLU1210ER-2292-DB25W Fixed Resistor, Thin Film, 0.33W, 22900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc NTRA20D2292CTR1KQYF vs BLU1210ER-2292-DB25W
BLU1210P-2292-DB25Q Fixed Resistor, Thin Film, 0.33W, 22900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc NTRA20D2292CTR1KQYF vs BLU1210P-2292-DB25Q
BLU1210P-2292-DT25Q Fixed Resistor, Thin Film, 0.33W, 22900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc NTRA20D2292CTR1KQYF vs BLU1210P-2292-DT25Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRA20D2292CTR1KQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRA20D2292CTR1KQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRA20D2292CTR1KQYF would you like to use for your alert(s)?
  • Please alert me when NTRA20D2292CTR1KQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRA20D2292CTR1KQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRA20D2292CTR1KQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRA20D2292CTR1KQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRA20D2292CTR1KQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRA20D2292CTR1KQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: