Part Details for NTR20D2292CTRF by NIC Components Corp
Overview of NTR20D2292CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR20D2292CTRF
NTR20D2292CTRF CAD Models
NTR20D2292CTRF Part Data Attributes
|
NTR20D2292CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR20D2292CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.2W, 22900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTR20D2292CTRF
This table gives cross-reference parts and alternative options found for NTR20D2292CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR20D2292CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210ER-2292-DT25W | Fixed Resistor, Thin Film, 0.33W, 22900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | NTR20D2292CTRF vs BLU1210ER-2292-DT25W |
TFCR1210-4W-E-2292DT | Fixed Resistor, Thin Film, 0.25W, 22900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR20D2292CTRF vs TFCR1210-4W-E-2292DT |
BLU1210-2292-DT25W | Fixed Resistor, Thin Film, 0.33W, 22900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | NTR20D2292CTRF vs BLU1210-2292-DT25W |
NTRA20D2292CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 22900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | NTR20D2292CTRF vs NTRA20D2292CTR1KQYF |
BLU1210-2292-DB25W | Fixed Resistor, Thin Film, 0.33W, 22900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | NTR20D2292CTRF vs BLU1210-2292-DB25W |
BLU1210-2292-DT25Q | Fixed Resistor, Thin Film, 0.33W, 22900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | NTR20D2292CTRF vs BLU1210-2292-DT25Q |
RN14D2292CT5-25 | Fixed Resistor, Thin Film, 0.2W, 22900ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | Cal-Chip Electronics | NTR20D2292CTRF vs RN14D2292CT5-25 |
BLU1210ER-2292-DB25W | Fixed Resistor, Thin Film, 0.33W, 22900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | NTR20D2292CTRF vs BLU1210ER-2292-DB25W |
BLU1210P-2292-DB25Q | Fixed Resistor, Thin Film, 0.33W, 22900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | NTR20D2292CTRF vs BLU1210P-2292-DB25Q |
BLU1210P-2292-DT25Q | Fixed Resistor, Thin Film, 0.33W, 22900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | NTR20D2292CTRF vs BLU1210P-2292-DT25Q |