NTRA12HF6813CTRQYF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of NTRA12HF6813CTRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRA12HF6813CTRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRA12HF6813CTRQYF by NIC Components Corp

NTRA12HF6813CTRQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
681000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. NTRA12HF6813CTRQYF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for NTRA12HF6813CTRQYF

This table gives cross-reference parts and alternative options found for NTRA12HF6813CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA12HF6813CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCF1206FKE681K Fixed Resistor, Thin Film, 0.33W, 681000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc NTRA12HF6813CTRQYF vs RNCF1206FKE681K
TP0625F6813R5E Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd NTRA12HF6813CTRQYF vs TP0625F6813R5E
SF12R6813FTL Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation NTRA12HF6813CTRQYF vs SF12R6813FTL
HPTF1206-UE-6813FT Fixed Resistor, Thin Film, 0.33W, 681000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD NTRA12HF6813CTRQYF vs HPTF1206-UE-6813FT
RTX066813FDTP Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, Ralec NTRA12HF6813CTRQYF vs RTX066813FDTP
AR06FBCO6813 Fixed Resistor, Thin Film, 0.3333W, 681000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp NTRA12HF6813CTRQYF vs AR06FBCO6813
TP0625F6813T4E Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd NTRA12HF6813CTRQYF vs TP0625F6813T4E
RTX066813FDP2 Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, Ralec NTRA12HF6813CTRQYF vs RTX066813FDP2
CAR1206681KOHMS1%25PPMHP Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, Riedon NTRA12HF6813CTRQYF vs CAR1206681KOHMS1%25PPMHP
ARG06FTC6813 Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp NTRA12HF6813CTRQYF vs ARG06FTC6813

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRA12HF6813CTRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRA12HF6813CTRQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRA12HF6813CTRQYF would you like to use for your alert(s)?
  • Please alert me when NTRA12HF6813CTRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRA12HF6813CTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRA12HF6813CTRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRA12HF6813CTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRA12HF6813CTRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRA12HF6813CTRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: