Part Details for RTX066813FDTP by Ralec
Overview of RTX066813FDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX066813FDTP
RTX066813FDTP CAD Models
RTX066813FDTP Part Data Attributes
|
RTX066813FDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX066813FDTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX066813FDTP
This table gives cross-reference parts and alternative options found for RTX066813FDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX066813FDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206FKE681K | Fixed Resistor, Thin Film, 0.33W, 681000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX066813FDTP vs RNCF1206FKE681K |
TP0625F6813R5E | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX066813FDTP vs TP0625F6813R5E |
SF12R6813FTL | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX066813FDTP vs SF12R6813FTL |
HPTF1206-UE-6813FT | Fixed Resistor, Thin Film, 0.33W, 681000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RTX066813FDTP vs HPTF1206-UE-6813FT |
AR06FBCO6813 | Fixed Resistor, Thin Film, 0.3333W, 681000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX066813FDTP vs AR06FBCO6813 |
NTRA12HF6813CTRQYF | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX066813FDTP vs NTRA12HF6813CTRQYF |
TP0625F6813T4E | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX066813FDTP vs TP0625F6813T4E |
RTX066813FDP2 | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RTX066813FDTP vs RTX066813FDP2 |
CAR1206681KOHMS1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RTX066813FDTP vs CAR1206681KOHMS1%25PPMHP |
ARG06FTC6813 | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX066813FDTP vs ARG06FTC6813 |