Part Details for NTRA12HF2103DTRQYF by NIC Components Corp
Overview of NTRA12HF2103DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA12HF2103DTRQYF
NTRA12HF2103DTRQYF CAD Models
NTRA12HF2103DTRQYF Part Data Attributes
|
NTRA12HF2103DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA12HF2103DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NTRA12HF2103DTRQYF
This table gives cross-reference parts and alternative options found for NTRA12HF2103DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA12HF2103DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX062103FEP3 | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | NTRA12HF2103DTRQYF vs RTX062103FEP3 |
RTX062103FEP4 | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | NTRA12HF2103DTRQYF vs RTX062103FEP4 |
TP0650F2103RCE | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRA12HF2103DTRQYF vs TP0650F2103RCE |
RNCF1206FKC210K | Fixed Resistor, Thin Film, 0.33W, 210000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRA12HF2103DTRQYF vs RNCF1206FKC210K |
239045172104L | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | NTRA12HF2103DTRQYF vs 239045172104L |
CRT1206-FZ-2103EST | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NTRA12HF2103DTRQYF vs CRT1206-FZ-2103EST |
NTRH12F2103DTRF | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTRA12HF2103DTRQYF vs NTRH12F2103DTRF |
CAR1206210KOHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | NTRA12HF2103DTRQYF vs CAR1206210KOHMS1%50PPMHP |
RP73G2B210KFTDF | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRA12HF2103DTRQYF vs RP73G2B210KFTDF |
TP0650F2103T4E | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRA12HF2103DTRQYF vs TP0650F2103T4E |