CAR1206210KOHMS1%50PPMHP
Riedon
Description: Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,

Overview of CAR1206210KOHMS1%50PPMHP by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CAR1206210KOHMS1%50PPMHP by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR1206210KOHMS1%50PPMHP by Riedon

CAR1206210KOHMS1%50PPMHP
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Rated Power Dissipation (P)
0.25 W
Resistance
210000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CAR1206210KOHMS1%50PPMHP
    Riedon
    Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for CAR1206210KOHMS1%50PPMHP

This table gives cross-reference parts and alternative options found for CAR1206210KOHMS1%50PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR1206210KOHMS1%50PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTX062103FEP3 Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Ralec CAR1206210KOHMS1%50PPMHP vs RTX062103FEP3
RTX062103FEP4 Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Ralec CAR1206210KOHMS1%50PPMHP vs RTX062103FEP4
TP0650F2103RCE Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CAR1206210KOHMS1%50PPMHP vs TP0650F2103RCE
RNCF1206FKC210K Fixed Resistor, Thin Film, 0.33W, 210000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc CAR1206210KOHMS1%50PPMHP vs RNCF1206FKC210K
239045172104L Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, YAGEO Corporation CAR1206210KOHMS1%50PPMHP vs 239045172104L
CRT1206-FZ-2103EST Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc CAR1206210KOHMS1%50PPMHP vs CRT1206-FZ-2103EST
NTRH12F2103DTRF Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp CAR1206210KOHMS1%50PPMHP vs NTRH12F2103DTRF
RP73G2B210KFTDF Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity CAR1206210KOHMS1%50PPMHP vs RP73G2B210KFTDF
TP0650F2103T4E Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CAR1206210KOHMS1%50PPMHP vs TP0650F2103T4E
TP0650F2103R4E Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CAR1206210KOHMS1%50PPMHP vs TP0650F2103R4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR1206210KOHMS1%50PPMHP by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR1206210KOHMS1%50PPMHP by Riedon

Select Manufacturer
Which Manufacturer of CAR1206210KOHMS1%50PPMHP would you like to use for your alert(s)?
  • Please alert me when CAR1206210KOHMS1%50PPMHP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR1206210KOHMS1%50PPMHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR1206210KOHMS1%50PPMHP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR1206210KOHMS1%50PPMHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR1206210KOHMS1%50PPMHP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR1206210KOHMS1%50PPMHP by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: