Part Details for NTRA12HB3362DTRQYF by NIC Components Corp
Overview of NTRA12HB3362DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA12HB3362DTRQYF
NTRA12HB3362DTRQYF CAD Models
NTRA12HB3362DTRQYF Part Data Attributes
|
NTRA12HB3362DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA12HB3362DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 33600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 33600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for NTRA12HB3362DTRQYF
This table gives cross-reference parts and alternative options found for NTRA12HB3362DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA12HB3362DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12HA3362DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 33600ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTRA12HB3362DTRQYF vs NTRA12HA3362DTR1KQYF |
CAR120633.6KOHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 33600ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | NTRA12HB3362DTRQYF vs CAR120633.6KOHMS0.1%50PPMHP |
WF12Q3362ATL | Fixed Resistor, Thin Film, 0.25W, 33600ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | NTRA12HB3362DTRQYF vs WF12Q3362ATL |
AR06BPC2V3362 | Fixed Resistor, Thin Film, 0.25W, 33600ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRA12HB3362DTRQYF vs AR06BPC2V3362 |
AR06BTRC2V3362 | Fixed Resistor, Thin Film, 0.25W, 33600ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRA12HB3362DTRQYF vs AR06BTRC2V3362 |
NTRA12HB3362DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 33600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTRA12HB3362DTRQYF vs NTRA12HB3362DTR1KQYF |
SF12Q3362BTLA | Fixed Resistor, Thin Film, 0.25W, 33600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRA12HB3362DTRQYF vs SF12Q3362BTLA |
WF12Q3362ATLQ | Fixed Resistor, Thin Film, 0.25W, 33600ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRA12HB3362DTRQYF vs WF12Q3362ATLQ |
RNCH1206BKC33K6 | Fixed Resistor, Thin Film, 0.33W, 33600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRA12HB3362DTRQYF vs RNCH1206BKC33K6 |
WF12Q3362BTLQ | Fixed Resistor, Thin Film, 0.25W, 33600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRA12HB3362DTRQYF vs WF12Q3362BTLQ |