Part Details for WF12Q3362BTLQ by Walsin Technology Corporation
Overview of WF12Q3362BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Q3362BTLQ
WF12Q3362BTLQ CAD Models
WF12Q3362BTLQ Part Data Attributes
|
WF12Q3362BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Q3362BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 33600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF12Q3362BTLQ
This table gives cross-reference parts and alternative options found for WF12Q3362BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Q3362BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12HA3362DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 33600ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WF12Q3362BTLQ vs NTRA12HA3362DTR1KQYF |
CAR120633.6KOHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 33600ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | WF12Q3362BTLQ vs CAR120633.6KOHMS0.1%50PPMHP |
WF12Q3362ATL | Fixed Resistor, Thin Film, 0.25W, 33600ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | WF12Q3362BTLQ vs WF12Q3362ATL |
AR06BPC2V3362 | Fixed Resistor, Thin Film, 0.25W, 33600ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | WF12Q3362BTLQ vs AR06BPC2V3362 |
AR06BTRC2V3362 | Fixed Resistor, Thin Film, 0.25W, 33600ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | WF12Q3362BTLQ vs AR06BTRC2V3362 |
NTRA12HB3362DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 33600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WF12Q3362BTLQ vs NTRA12HB3362DTR1KQYF |
SF12Q3362BTLA | Fixed Resistor, Thin Film, 0.25W, 33600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12Q3362BTLQ vs SF12Q3362BTLA |
WF12Q3362ATLQ | Fixed Resistor, Thin Film, 0.25W, 33600ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12Q3362BTLQ vs WF12Q3362ATLQ |
RNCH1206BKC33K6 | Fixed Resistor, Thin Film, 0.33W, 33600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12Q3362BTLQ vs RNCH1206BKC33K6 |
NTRA12HA3362DTRQYF | Fixed Resistor, Thin Film, 0.25W, 33600ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WF12Q3362BTLQ vs NTRA12HA3362DTRQYF |