Part Details for NTRA12HB23R7DTRQYF by NIC Components Corp
Overview of NTRA12HB23R7DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA12HB23R7DTRQYF
NTRA12HB23R7DTRQYF CAD Models
NTRA12HB23R7DTRQYF Part Data Attributes
|
NTRA12HB23R7DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA12HB23R7DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 23.7ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 23.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for NTRA12HB23R7DTRQYF
This table gives cross-reference parts and alternative options found for NTRA12HB23R7DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA12HB23R7DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206ATC23R7 | Fixed Resistor, Thin Film, 0.33W, 23.7ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRA12HB23R7DTRQYF vs RNCF1206ATC23R7 |
NTRA12HB23R7DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 23.7ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTRA12HB23R7DTRQYF vs NTRA12HB23R7DTR1KQYF |
RP73PG2B23R7BTDF | Fixed Resistor, Thin Film, 0.33W, 23.7ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRA12HB23R7DTRQYF vs RP73PG2B23R7BTDF |
RT1206BRE0723R7L | Fixed Resistor, Thin Film, 0.25W, 23.7ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRA12HB23R7DTRQYF vs RT1206BRE0723R7L |
WF12Q23R7ATL | Fixed Resistor, Thin Film, 0.25W, 23.7ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | NTRA12HB23R7DTRQYF vs WF12Q23R7ATL |
AR06BBDO23R7 | Fixed Resistor, Thin Film, 0.3333W, 23.7ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRA12HB23R7DTRQYF vs AR06BBDO23R7 |
RT1206WRE1323R7L | Fixed Resistor, Thin Film, 0.25W, 23.7ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRA12HB23R7DTRQYF vs RT1206WRE1323R7L |
CRT1206-BZ-23R7EST | Fixed Resistor, Thin Film, 0.25W, 23.7ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NTRA12HB23R7DTRQYF vs CRT1206-BZ-23R7EST |
RN73H2BTTE23R7B50 | Fixed Resistor, Metal Film, 0.25W, 23.7ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA12HB23R7DTRQYF vs RN73H2BTTE23R7B50 |
AR06ATDV23R7N | Fixed Resistor, Thin Film, 0.25W, 23.7ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | NTRA12HB23R7DTRQYF vs AR06ATDV23R7N |