There are no models available for this part yet.
Overview of RT1206BRE0723R7L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT1206BRE0723R7L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT1206BRE0723R7L-ND
|
DigiKey | RES SMD 23.7 OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0984 | Buy Now | |
DISTI #
RT1206BRE0723R7L
|
Avnet Americas | Resistor Thin Film 23.7Ohm 0.1% 1206 2-Pin Paper T/R - Tape and Reel (Alt: RT1206BRE0723R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0724 | Buy Now | |
DISTI #
603-RT1206BRE0723R7L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0980 / $0.3600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0642 | Buy Now | ||
Ozdisan Elektronik | RES.(3216) 1206 23.7 Ohms 0.1% 1/4W 50PPM SMT | 0 |
|
$0.1911 / $0.2198 | RFQ |
CAD Models for RT1206BRE0723R7L by YAGEO Corporation
Part Data Attributes for RT1206BRE0723R7L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
23.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RT1206BRE0723R7L
This table gives cross-reference parts and alternative options found for RT1206BRE0723R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRE0723R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206ATC23R7 | Fixed Resistor, Thin Film, 0.33W, 23.7ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206BRE0723R7L vs RNCF1206ATC23R7 |
NTRA12HB23R7DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 23.7ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206BRE0723R7L vs NTRA12HB23R7DTR1KQYF |
RP73PG2B23R7BTDF | Fixed Resistor, Thin Film, 0.33W, 23.7ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRE0723R7L vs RP73PG2B23R7BTDF |
WF12Q23R7ATL | Fixed Resistor, Thin Film, 0.25W, 23.7ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RT1206BRE0723R7L vs WF12Q23R7ATL |
AR06BBDO23R7 | Fixed Resistor, Thin Film, 0.3333W, 23.7ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206BRE0723R7L vs AR06BBDO23R7 |
RT1206WRE1323R7L | Fixed Resistor, Thin Film, 0.25W, 23.7ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206BRE0723R7L vs RT1206WRE1323R7L |
CRT1206-BZ-23R7EST | Fixed Resistor, Thin Film, 0.25W, 23.7ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206BRE0723R7L vs CRT1206-BZ-23R7EST |
RN73H2BTTE23R7B50 | Fixed Resistor, Metal Film, 0.25W, 23.7ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT1206BRE0723R7L vs RN73H2BTTE23R7B50 |
AR06ATDV23R7N | Fixed Resistor, Thin Film, 0.25W, 23.7ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RT1206BRE0723R7L vs AR06ATDV23R7N |
CRT1206-AZ-23R7EAS | Fixed Resistor, Thin Film, 0.25W, 23.7ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206BRE0723R7L vs CRT1206-AZ-23R7EAS |