Part Details for NTRA12C2181DTRQYF by NIC Components Corp
Overview of NTRA12C2181DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA12C2181DTRQYF
NTRA12C2181DTRQYF CAD Models
NTRA12C2181DTRQYF Part Data Attributes
|
NTRA12C2181DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA12C2181DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 2180ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTRA12C2181DTRQYF
This table gives cross-reference parts and alternative options found for NTRA12C2181DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA12C2181DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12C2181DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 2180ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTRA12C2181DTRQYF vs NTRA12C2181DTR1KQYF |
AR06CPC2W2181N | Fixed Resistor, Thin Film, 0.125W, 2180ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRA12C2181DTRQYF vs AR06CPC2W2181N |
AR06CTRC2W2181N | Fixed Resistor, Thin Film, 0.125W, 2180ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRA12C2181DTRQYF vs AR06CTRC2W2181N |
AR12062K18+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.125W, 2180ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTRA12C2181DTRQYF vs AR12062K18+-0.25%TCR50 |
AR06CTRC2W2181 | Fixed Resistor, Thin Film, 0.125W, 2180ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRA12C2181DTRQYF vs AR06CTRC2W2181 |
RNCS1206CKC2K18 | Fixed Resistor, Thin Film, 0.125W, 2180ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRA12C2181DTRQYF vs RNCS1206CKC2K18 |
RN73G2B2181C | Fixed Resistor, Thin Film, 0.125W, 2180ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | NTRA12C2181DTRQYF vs RN73G2B2181C |
RN73G2BB2181C | Fixed Resistor, Thin Film, 0.125W, 2180ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTRA12C2181DTRQYF vs RN73G2BB2181C |
TFCR1206-8W-C-2181CT | Fixed Resistor, Thin Film, 0.125W, 2180ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRA12C2181DTRQYF vs TFCR1206-8W-C-2181CT |
NTR12C2181DTRF | Fixed Resistor, Thin Film, 0.125W, 2180ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTRA12C2181DTRQYF vs NTR12C2181DTRF |