Part Details for AR06CPC2W2181N by Token Electronics Industry Co Ltd
Overview of AR06CPC2W2181N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CPC2W2181N
AR06CPC2W2181N CAD Models
AR06CPC2W2181N Part Data Attributes
|
AR06CPC2W2181N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06CPC2W2181N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 2180ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR06CPC2W2181N
This table gives cross-reference parts and alternative options found for AR06CPC2W2181N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CPC2W2181N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12C2181DTRQYF | Fixed Resistor, Thin Film, 0.125W, 2180ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06CPC2W2181N vs NTRA12C2181DTRQYF |
RN73G2BB2181C | Fixed Resistor, Thin Film, 0.125W, 2180ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06CPC2W2181N vs RN73G2BB2181C |
AR06CTRC2W2181N | Fixed Resistor, Thin Film, 0.125W, 2180ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06CPC2W2181N vs AR06CTRC2W2181N |
NTR12C2181DTRF | Fixed Resistor, Thin Film, 0.125W, 2180ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06CPC2W2181N vs NTR12C2181DTRF |
RN73G2B2181C | Fixed Resistor, Thin Film, 0.125W, 2180ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | AR06CPC2W2181N vs RN73G2B2181C |
AR06CTRC2W2181 | Fixed Resistor, Thin Film, 0.125W, 2180ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06CPC2W2181N vs AR06CTRC2W2181 |
CAR12062.18KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.125W, 2180ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | AR06CPC2W2181N vs CAR12062.18KOHMS0.25%50PPM |
RN12C2181CT5-50 | Fixed Resistor, Thin Film, 0.125W, 2180ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | AR06CPC2W2181N vs RN12C2181CT5-50 |
AR12062K18+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.125W, 2180ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06CPC2W2181N vs AR12062K18+-0.25%TCR50 |
TFCR1206-8W-C-2181CT | Fixed Resistor, Thin Film, 0.125W, 2180ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | AR06CPC2W2181N vs TFCR1206-8W-C-2181CT |