NTRA10F3011CTRQYF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of NTRA10F3011CTRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRA10F3011CTRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRA10F3011CTRQYF by NIC Components Corp

NTRA10F3011CTRQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
3010 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. NTRA10F3011CTRQYF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for NTRA10F3011CTRQYF

This table gives cross-reference parts and alternative options found for NTRA10F3011CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA10F3011CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRC0805TC25X3.01K+-1% Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Precision Resistive Products Inc NTRA10F3011CTRQYF vs PRC0805TC25X3.01K+-1%
RN73F2ATD3011F Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation NTRA10F3011CTRQYF vs RN73F2ATD3011F
TC0525F3011T4E Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd NTRA10F3011CTRQYF vs TC0525F3011T4E
CPF0805F3K01E RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 3010ohm, SURFACE MOUNT, 0805, CHIP TE Connectivity NTRA10F3011CTRQYF vs CPF0805F3K01E
CAR08053.01KOHMS1%25PPM Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Riedon NTRA10F3011CTRQYF vs CAR08053.01KOHMS1%25PPM
RN73F2AB3011F Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation NTRA10F3011CTRQYF vs RN73F2AB3011F
TC0525F3011E4E Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd NTRA10F3011CTRQYF vs TC0525F3011E4E
RN73F2A3011F Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, MERITEK Electronics Corporation NTRA10F3011CTRQYF vs RN73F2A3011F
NTR10F3011CTRF Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp NTRA10F3011CTRQYF vs NTR10F3011CTRF
PRC0805TTC25X3.01K+-1% Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Precision Resistive Products Inc NTRA10F3011CTRQYF vs PRC0805TTC25X3.01K+-1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRA10F3011CTRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRA10F3011CTRQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRA10F3011CTRQYF would you like to use for your alert(s)?
  • Please alert me when NTRA10F3011CTRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRA10F3011CTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRA10F3011CTRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRA10F3011CTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRA10F3011CTRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRA10F3011CTRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: