Part Details for CPF0805F3K01E by TE Connectivity
Overview of CPF0805F3K01E by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0805F3K01E
CPF0805F3K01E CAD Models
CPF0805F3K01E Part Data Attributes
|
CPF0805F3K01E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805F3K01E
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 3010ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for CPF0805F3K01E
This table gives cross-reference parts and alternative options found for CPF0805F3K01E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805F3K01E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPF0805F3K01E1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | CPF0805F3K01E vs CPF0805F3K01E1 |
TFCR0805-8W-E-3011FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CPF0805F3K01E vs TFCR0805-8W-E-3011FT |
TC0525F3011T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805F3K01E vs TC0525F3011T5E |
AR05FTC3011N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805F3K01E vs AR05FTC3011N |
AR05FTC3011 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CPF0805F3K01E vs AR05FTC3011 |
AS73F2AB3011F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805F3K01E vs AS73F2AB3011F |
PRC0805TTC25W3.01K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805F3K01E vs PRC0805TTC25W3.01K+-1% |
TC0525F3011T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805F3K01E vs TC0525F3011T4E |
PRC0805TTC25X3.01K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805F3K01E vs PRC0805TTC25X3.01K+-1% |
TC0525F3011E4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805F3K01E vs TC0525F3011E4E |