Part Details for NTRA10D4300CTRQYF by NIC Components Corp
Overview of NTRA10D4300CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA10D4300CTRQYF
NTRA10D4300CTRQYF CAD Models
NTRA10D4300CTRQYF Part Data Attributes
|
NTRA10D4300CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA10D4300CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for NTRA10D4300CTRQYF
This table gives cross-reference parts and alternative options found for NTRA10D4300CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA10D4300CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05DTC4300N | Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | NTRA10D4300CTRQYF vs AR05DTC4300N |
AR05DBC4300N | Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | NTRA10D4300CTRQYF vs AR05DBC4300N |
RNC20E431DTP | Fixed Resistor, Thin Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | Kamaya Inc | NTRA10D4300CTRQYF vs RNC20E431DTP |
NTRA10D4300CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTRA10D4300CTRQYF vs NTRA10D4300CTR1KQYF |
TFCR0805-10W-E-4300DT | Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTRA10D4300CTRQYF vs TFCR0805-10W-E-4300DT |
CPF0805D430RE1 | Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRA10D4300CTRQYF vs CPF0805D430RE1 |
RNCS0805DKE430R | Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRA10D4300CTRQYF vs RNCS0805DKE430R |
RNCS0805DTE430R | Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRA10D4300CTRQYF vs RNCS0805DTE430R |
NTR10D4300CTR1KF | Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | NTRA10D4300CTRQYF vs NTR10D4300CTR1KF |