Part Details for CPF0805D430RE1 by TE Connectivity
Overview of CPF0805D430RE1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0805D430RE1
CPF0805D430RE1 CAD Models
CPF0805D430RE1 Part Data Attributes
|
CPF0805D430RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805D430RE1
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for CPF0805D430RE1
This table gives cross-reference parts and alternative options found for CPF0805D430RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805D430RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05DBC4300 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CPF0805D430RE1 vs AR05DBC4300 |
NTR10D4300CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CPF0805D430RE1 vs NTR10D4300CTRF |
RN73F2ATD4300D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805D430RE1 vs RN73F2ATD4300D |
TFCR0805-10W-E-4300DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CPF0805D430RE1 vs TFCR0805-10W-E-4300DT |
PRC0805TTC25X430R+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805D430RE1 vs PRC0805TTC25X430R+-0.5% |
RNC20E431DTP | Kamaya Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | CPF0805D430RE1 vs RNC20E431DTP |
AR05DBC4300N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805D430RE1 vs AR05DBC4300N |
AR05DTC4300N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805D430RE1 vs AR05DTC4300N |
NTRC10D4300CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 430ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CPF0805D430RE1 vs NTRC10D4300CTRF |
TFCR0805-8W-E-4300DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 430ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CPF0805D430RE1 vs TFCR0805-8W-E-4300DT |