Datasheets
NTRA10C5601CTRQYF by: NIC Components Corp

Fixed Resistor, Thin Film, 0.1W, 5600ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Part Details for NTRA10C5601CTRQYF by NIC Components Corp

Overview of NTRA10C5601CTRQYF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NTRA10C5601CTRQYF

NTRA10C5601CTRQYF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NTRA10C5601CTRQYF Part Data Attributes

NTRA10C5601CTRQYF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NTRA10C5601CTRQYF NIC Components Corp Fixed Resistor, Thin Film, 0.1W, 5600ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description SMT, 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 5600 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 100 V

Alternate Parts for NTRA10C5601CTRQYF

This table gives cross-reference parts and alternative options found for NTRA10C5601CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA10C5601CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNCS0805CTE5K60 Fixed Resistor, Thin Film, 0.1W, 5600ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc NTRA10C5601CTRQYF vs RNCS0805CTE5K60
NTR10C5601CTR1KF Fixed Resistor, Thin Film, 0.1W, 5600ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, NIC Components Corp NTRA10C5601CTRQYF vs NTR10C5601CTR1KF
NTRA10C5601CTR1KQYF Fixed Resistor, Thin Film, 0.1W, 5600ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp NTRA10C5601CTRQYF vs NTRA10C5601CTR1KQYF
RN73F2ATD5601C Fixed Resistor, Thin Film, 0.1W, 5600ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, MERITEK Electronics Corporation NTRA10C5601CTRQYF vs RN73F2ATD5601C
TFCR0805-8W-E-5601CT Fixed Resistor, Thin Film, 0.125W, 5600ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD NTRA10C5601CTRQYF vs TFCR0805-8W-E-5601CT
AR05CBC5601 Fixed Resistor, Thin Film, 0.1W, 5600ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp NTRA10C5601CTRQYF vs AR05CBC5601
NTRC10C5601CTRF Fixed Resistor, Thin Film, 0.1W, 5600ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, NIC Components Corp NTRA10C5601CTRQYF vs NTRC10C5601CTRF
PRC0805TTC25X5.6K+-0.25% Fixed Resistor, Thin Film, 0.1W, 5600ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Precision Resistive Products Inc NTRA10C5601CTRQYF vs PRC0805TTC25X5.6K+-0.25%
RN73F2A5601C Fixed Resistor, Thin Film, 0.1W, 5600ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, MERITEK Electronics Corporation NTRA10C5601CTRQYF vs RN73F2A5601C
PRC0805TC25X5.6K+-0.25% Fixed Resistor, Thin Film, 0.1W, 5600ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Precision Resistive Products Inc NTRA10C5601CTRQYF vs PRC0805TC25X5.6K+-0.25%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRA10C5601CTRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRA10C5601CTRQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRA10C5601CTRQYF would you like to use for your alert(s)?
  • Please alert me when NTRA10C5601CTRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRA10C5601CTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRA10C5601CTRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRA10C5601CTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRA10C5601CTRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRA10C5601CTRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: