Part Details for NTRC10C5601CTRF by NIC Components Corp
Overview of NTRC10C5601CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRC10C5601CTRF
NTRC10C5601CTRF CAD Models
NTRC10C5601CTRF Part Data Attributes
|
NTRC10C5601CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRC10C5601CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 5600ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for NTRC10C5601CTRF
This table gives cross-reference parts and alternative options found for NTRC10C5601CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRC10C5601CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0805CTE5K60 | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRC10C5601CTRF vs RNCS0805CTE5K60 |
NTR10C5601CTR1KF | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | NTRC10C5601CTRF vs NTR10C5601CTR1KF |
NTRA10C5601CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTRC10C5601CTRF vs NTRA10C5601CTR1KQYF |
RN73F2ATD5601C | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | NTRC10C5601CTRF vs RN73F2ATD5601C |
TFCR0805-8W-E-5601CT | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTRC10C5601CTRF vs TFCR0805-8W-E-5601CT |
AR05CBC5601 | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRC10C5601CTRF vs AR05CBC5601 |
PRC0805TTC25X5.6K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | NTRC10C5601CTRF vs PRC0805TTC25X5.6K+-0.25% |
RN73F2A5601C | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | NTRC10C5601CTRF vs RN73F2A5601C |
PRC0805TC25X5.6K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | NTRC10C5601CTRF vs PRC0805TC25X5.6K+-0.25% |
AR05CTC5601N | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | NTRC10C5601CTRF vs AR05CTC5601N |