Datasheets
NTRA06HC2941CTRQYF by: NIC Components Corp

Fixed Resistor, Thin Film, 0.1W, 2940ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Part Details for NTRA06HC2941CTRQYF by NIC Components Corp

Overview of NTRA06HC2941CTRQYF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NTRA06HC2941CTRQYF

NTRA06HC2941CTRQYF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NTRA06HC2941CTRQYF Part Data Attributes

NTRA06HC2941CTRQYF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NTRA06HC2941CTRQYF NIC Components Corp Fixed Resistor, Thin Film, 0.1W, 2940ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 2940 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 75 V

Alternate Parts for NTRA06HC2941CTRQYF

This table gives cross-reference parts and alternative options found for NTRA06HC2941CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06HC2941CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNCH0603CKE2K94 Fixed Resistor, Thin Film, 0.1W, 2940ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc NTRA06HC2941CTRQYF vs RNCH0603CKE2K94
AR03CBCX2941N Fixed Resistor, Thin Film, 0.1W, 2940ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp NTRA06HC2941CTRQYF vs AR03CBCX2941N
AMF06032K940.25%25PPM/KNS Fixed Resistor, Thin Film, 0.1W, 2940ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic NTRA06HC2941CTRQYF vs AMF06032K940.25%25PPM/KNS
RT0603CRD132K94L Fixed Resistor, Thin Film, 0.1W, 2940ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation NTRA06HC2941CTRQYF vs RT0603CRD132K94L
WF06R2941CALQ Fixed Resistor, Thin Film, 0.1W, 2940ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation NTRA06HC2941CTRQYF vs WF06R2941CALQ
RBS06CTP2941 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP TA-I Technology Co Ltd NTRA06HC2941CTRQYF vs RBS06CTP2941
239060452942L Fixed Resistor, Thin Film, 0.1W, 2940ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation NTRA06HC2941CTRQYF vs 239060452942L
AMF06032K940.25%25PPM/KKP20 Fixed Resistor, Thin Film, 0.1W, 2940ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic NTRA06HC2941CTRQYF vs AMF06032K940.25%25PPM/KKP20
AMF06032K940.25%25PPM/KKP5 Fixed Resistor, Thin Film, 0.1W, 2940ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic NTRA06HC2941CTRQYF vs AMF06032K940.25%25PPM/KKP5
RN731JTTD2941C25 Fixed Resistor, Thin Film, 0.063W, 2940ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc NTRA06HC2941CTRQYF vs RN731JTTD2941C25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRA06HC2941CTRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRA06HC2941CTRQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRA06HC2941CTRQYF would you like to use for your alert(s)?
  • Please alert me when NTRA06HC2941CTRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRA06HC2941CTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRA06HC2941CTRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRA06HC2941CTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRA06HC2941CTRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRA06HC2941CTRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: