Part Details for 239060452942L by YAGEO Corporation
Overview of 239060452942L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060452942L
239060452942L CAD Models
239060452942L Part Data Attributes
|
239060452942L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060452942L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 2940ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2940 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for 239060452942L
This table gives cross-reference parts and alternative options found for 239060452942L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060452942L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-2941-CT25W | Fixed Resistor, Thin Film, 0.1W, 2940ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | 239060452942L vs BLU0603P-2941-CT25W |
BLU0603ER-2941-CB25Q | Fixed Resistor, Thin Film, 0.1W, 2940ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | 239060452942L vs BLU0603ER-2941-CB25Q |
RNCH0603CTE2K94 | Fixed Resistor, Thin Film, 0.1W, 2940ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | 239060452942L vs RNCH0603CTE2K94 |
TP0325C2941TCE | Fixed Resistor, Thin Film, 0.1W, 2940ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | 239060452942L vs TP0325C2941TCE |
WF06R2941CALQ | Fixed Resistor, Thin Film, 0.1W, 2940ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239060452942L vs WF06R2941CALQ |
BLU0603P-2941-CB25 | Fixed Resistor, Thin Film, 0.1W, 2940ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | 239060452942L vs BLU0603P-2941-CB25 |
TP0325C2941R5E | Fixed Resistor, Thin Film, 0.1W, 2940ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | 239060452942L vs TP0325C2941R5E |
RBS06CTP2941 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | 239060452942L vs RBS06CTP2941 |
RN73H1JTTD2941C25 | Fixed Resistor, Metal Film, 0.1W, 2940ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 239060452942L vs RN73H1JTTD2941C25 |
BLU0603-2941-CB25Q | Fixed Resistor, Thin Film, 0.1W, 2940ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | 239060452942L vs BLU0603-2941-CB25Q |