Part Details for NTRA06F5102DTR1KQYF by NIC Components Corp
Overview of NTRA06F5102DTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06F5102DTR1KQYF
NTRA06F5102DTR1KQYF CAD Models
NTRA06F5102DTR1KQYF Part Data Attributes
|
NTRA06F5102DTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06F5102DTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 51000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NTRA06F5102DTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA06F5102DTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06F5102DTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-10W-C-5102FT | Fixed Resistor, Thin Film, 0.1W, 51000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NTRA06F5102DTR1KQYF vs TFCR0603-10W-C-5102FT |
RN73G1J5102F | Fixed Resistor, Thin Film, 0.0625W, 51000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | NTRA06F5102DTR1KQYF vs RN73G1J5102F |
AR03FTD5102 | Fixed Resistor, Thin Film, 0.25W, 51000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTRA06F5102DTR1KQYF vs AR03FTD5102 |
WF06T5102FVLQ | Fixed Resistor, Thin Film, 0.0625W, 51000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06F5102DTR1KQYF vs WF06T5102FVLQ |
CPF0603F51KC1 | Fixed Resistor, Thin Film, 0.063W, 51000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTRA06F5102DTR1KQYF vs CPF0603F51KC1 |
AR03FBD5102 | Fixed Resistor, Thin Film, 0.25W, 51000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTRA06F5102DTR1KQYF vs AR03FBD5102 |
WF06T5102FTLQ | Fixed Resistor, Thin Film, 0.0625W, 51000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06F5102DTR1KQYF vs WF06T5102FTLQ |
AR03FBD5102N | Fixed Resistor, Thin Film, 0.0625W, 51000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | NTRA06F5102DTR1KQYF vs AR03FBD5102N |
SF06T5102FALQ | Fixed Resistor, Thin Film, 0.0625W, 51000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06F5102DTR1KQYF vs SF06T5102FALQ |
WF06T5102FTL | Fixed Resistor, Thin Film, 0.0625W, 51000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | NTRA06F5102DTR1KQYF vs WF06T5102FTL |