Part Details for AR03FTD5102 by Viking Tech Corp
Overview of AR03FTD5102 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03FTD5102
AR03FTD5102 CAD Models
AR03FTD5102 Part Data Attributes
|
AR03FTD5102
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03FTD5102
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 51000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR03FTD5102
This table gives cross-reference parts and alternative options found for AR03FTD5102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03FTD5102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-10W-C-5102FT | Fixed Resistor, Thin Film, 0.1W, 51000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03FTD5102 vs TFCR0603-10W-C-5102FT |
RN73G1J5102F | Fixed Resistor, Thin Film, 0.0625W, 51000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03FTD5102 vs RN73G1J5102F |
WF06T5102FVLQ | Fixed Resistor, Thin Film, 0.0625W, 51000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03FTD5102 vs WF06T5102FVLQ |
CPF0603F51KC1 | Fixed Resistor, Thin Film, 0.063W, 51000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03FTD5102 vs CPF0603F51KC1 |
NTRA06F5102DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 51000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03FTD5102 vs NTRA06F5102DTR1KQYF |
AR03FBD5102 | Fixed Resistor, Thin Film, 0.25W, 51000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03FTD5102 vs AR03FBD5102 |
WF06T5102FTLQ | Fixed Resistor, Thin Film, 0.0625W, 51000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03FTD5102 vs WF06T5102FTLQ |
AR03FBD5102N | Fixed Resistor, Thin Film, 0.0625W, 51000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03FTD5102 vs AR03FBD5102N |
SF06T5102FALQ | Fixed Resistor, Thin Film, 0.0625W, 51000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03FTD5102 vs SF06T5102FALQ |
WF06T5102FTL | Fixed Resistor, Thin Film, 0.0625W, 51000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR03FTD5102 vs WF06T5102FTL |