Part Details for NTRA06D2701CTRQYF by NIC Components Corp
Overview of NTRA06D2701CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06D2701CTRQYF
NTRA06D2701CTRQYF CAD Models
NTRA06D2701CTRQYF Part Data Attributes
|
NTRA06D2701CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06D2701CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for NTRA06D2701CTRQYF
This table gives cross-reference parts and alternative options found for NTRA06D2701CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06D2701CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0603DKE2K70 | Fixed Resistor, Thin Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTRA06D2701CTRQYF vs RNCS0603DKE2K70 |
WF06U2701DVLQ | Fixed Resistor, Thin Film, 0.0625W, 2700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06D2701CTRQYF vs WF06U2701DVLQ |
RN73F1JTD2701D | Fixed Resistor, Thin Film, 0.0625W, 2700ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | NTRA06D2701CTRQYF vs RN73F1JTD2701D |
CPF0603D2K7E1 | Fixed Resistor, Thin Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTRA06D2701CTRQYF vs CPF0603D2K7E1 |
SF06U2701DALQ | Fixed Resistor, Thin Film, 0.0625W, 2700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06D2701CTRQYF vs SF06U2701DALQ |
NTR06D2701CTRF | Fixed Resistor, Thin Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTRA06D2701CTRQYF vs NTR06D2701CTRF |
CPF0603D2K7E | Fixed Resistor, Thin Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTRA06D2701CTRQYF vs CPF0603D2K7E |
NTR06D2701CTR1KF | Fixed Resistor, Thin Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | NTRA06D2701CTRQYF vs NTR06D2701CTR1KF |
TFCR0603-16W-E-2701DT | Fixed Resistor, Thin Film, 0.063W, 2700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRA06D2701CTRQYF vs TFCR0603-16W-E-2701DT |
AR03DTC2701N | Fixed Resistor, Thin Film, 0.0625W, 2700ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | NTRA06D2701CTRQYF vs AR03DTC2701N |