CPF0603D2K7E1
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Overview of CPF0603D2K7E1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPF0603D2K7E1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPF0603D2K7E1 by TE Connectivity

CPF0603D2K7E1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
2700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. CPF0603D2K7E1
    TE Connectivity
    Fixed Resistor, Thin Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
    VS

Alternate Parts for CPF0603D2K7E1

This table gives cross-reference parts and alternative options found for CPF0603D2K7E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603D2K7E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCS0603DKE2K70 Fixed Resistor, Thin Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc CPF0603D2K7E1 vs RNCS0603DKE2K70
WF06U2701DVLQ Fixed Resistor, Thin Film, 0.0625W, 2700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603D2K7E1 vs WF06U2701DVLQ
RN73F1JTD2701D Fixed Resistor, Thin Film, 0.0625W, 2700ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, MERITEK Electronics Corporation CPF0603D2K7E1 vs RN73F1JTD2701D
SF06U2701DALQ Fixed Resistor, Thin Film, 0.0625W, 2700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603D2K7E1 vs SF06U2701DALQ
NTRA06D2701CTRQYF Fixed Resistor, Thin Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp CPF0603D2K7E1 vs NTRA06D2701CTRQYF
NTR06D2701CTRF Fixed Resistor, Thin Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp CPF0603D2K7E1 vs NTR06D2701CTRF
CPF0603D2K7E Fixed Resistor, Thin Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity CPF0603D2K7E1 vs CPF0603D2K7E
NTR06D2701CTR1KF Fixed Resistor, Thin Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, NIC Components Corp CPF0603D2K7E1 vs NTR06D2701CTR1KF
TFCR0603-16W-E-2701DT Fixed Resistor, Thin Film, 0.063W, 2700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD CPF0603D2K7E1 vs TFCR0603-16W-E-2701DT
AR03DTC2701N Fixed Resistor, Thin Film, 0.0625W, 2700ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp CPF0603D2K7E1 vs AR03DTC2701N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0603D2K7E1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0603D2K7E1 by TE Connectivity

Select Manufacturer
Which Manufacturer of CPF0603D2K7E1 would you like to use for your alert(s)?
  • Please alert me when CPF0603D2K7E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF0603D2K7E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0603D2K7E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF0603D2K7E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0603D2K7E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0603D2K7E1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: