Part Details for NTRA06D2132DTRQYF by NIC Components Corp
Overview of NTRA06D2132DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06D2132DTRQYF
NTRA06D2132DTRQYF CAD Models
NTRA06D2132DTRQYF Part Data Attributes
|
NTRA06D2132DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06D2132DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 21300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 21300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for NTRA06D2132DTRQYF
This table gives cross-reference parts and alternative options found for NTRA06D2132DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06D2132DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06D2132CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | NTRA06D2132DTRQYF vs RN06D2132CT1-50 |
AR03DTRC2Y2132N | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTRA06D2132DTRQYF vs AR03DTRC2Y2132N |
RN73G1JB2132D | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTRA06D2132DTRQYF vs RN73G1JB2132D |
SF06T2132DTL | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06D2132DTRQYF vs SF06T2132DTL |
AR03DPC2X2132N | Fixed Resistor, Thin Film, 0.1W, 21300ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTRA06D2132DTRQYF vs AR03DPC2X2132N |
NTRA06D2132DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 21300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTRA06D2132DTRQYF vs NTRA06D2132DTR1KQYF |
WF06T2132DTL | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | NTRA06D2132DTRQYF vs WF06T2132DTL |
SF06T2132DALQ | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06D2132DTRQYF vs SF06T2132DALQ |
AR03DTD2132 | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | NTRA06D2132DTRQYF vs AR03DTD2132 |
WF06T2132DTLQ | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06D2132DTRQYF vs WF06T2132DTLQ |