Part Details for NTRA06D2132DTR1KQYF by NIC Components Corp
Overview of NTRA06D2132DTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06D2132DTR1KQYF
NTRA06D2132DTR1KQYF CAD Models
NTRA06D2132DTR1KQYF Part Data Attributes
|
NTRA06D2132DTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06D2132DTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 21300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 1.85 | |
Category CO2 Kg | 4.54 | |
CO2 | 8.399000000000001 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 1333-86-4, 50-00-0, 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 21300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for NTRA06D2132DTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA06D2132DTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06D2132DTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1J2132D | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRA06D2132DTR1KQYF vs RN73G1J2132D |
RN73G1JTD2132D | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRA06D2132DTR1KQYF vs RN73G1JTD2132D |
SF06T2132DALQ | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06D2132DTR1KQYF vs SF06T2132DALQ |
AR03DTD2132 | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | NTRA06D2132DTR1KQYF vs AR03DTD2132 |
PCF-W0603LF-02-2132-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NTRA06D2132DTR1KQYF vs PCF-W0603LF-02-2132-D-P-LT |
RN73G1JB2132D | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTRA06D2132DTR1KQYF vs RN73G1JB2132D |
RN06D2132CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | NTRA06D2132DTR1KQYF vs RN06D2132CT1-50 |
NTR06D2132DTRF | Fixed Resistor, Thin Film, 0.063W, 21300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTRA06D2132DTR1KQYF vs NTR06D2132DTRF |
TFCR0603-16W-C-2132DT | Fixed Resistor, Thin Film, 0.063W, 21300ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRA06D2132DTR1KQYF vs TFCR0603-16W-C-2132DT |
AR03DBD2132N | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | NTRA06D2132DTR1KQYF vs AR03DBD2132N |