Part Details for NTRA04F2800DTR1KQYF by NIC Components Corp
Overview of NTRA04F2800DTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA04F2800DTR1KQYF
NTRA04F2800DTR1KQYF CAD Models
NTRA04F2800DTR1KQYF Part Data Attributes
|
NTRA04F2800DTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA04F2800DTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 280ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for NTRA04F2800DTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA04F2800DTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA04F2800DTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA04F2800DTRQYF | Fixed Resistor, Thin Film, 0.063W, 280ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | NTRA04F2800DTR1KQYF vs NTRA04F2800DTRQYF |
TC02H2800FC | Fixed Resistor, Thin Film, 0.0625W, 280ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NTRA04F2800DTR1KQYF vs TC02H2800FC |
RN73G1EB2800F | Fixed Resistor, Thin Film, 0.0625W, 280ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | NTRA04F2800DTR1KQYF vs RN73G1EB2800F |
AR0402280R+-1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 280ohm, 25V, 1% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | NTRA04F2800DTR1KQYF vs AR0402280R+-1%TCR50 |
CRT0402-FZ-2800GLF | Fixed Resistor, Thin Film, 0.0625W, 280ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | NTRA04F2800DTR1KQYF vs CRT0402-FZ-2800GLF |
RP73G1E280RFTDG | Fixed Resistor, Thin Film, 0.063W, 280ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTRA04F2800DTR1KQYF vs RP73G1E280RFTDG |
PRC0402TC50Y280R+-1% | Fixed Resistor, Thin Film, 0.0625W, 280ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | NTRA04F2800DTR1KQYF vs PRC0402TC50Y280R+-1% |
TFCR0402-16W-C-2800FT | Fixed Resistor, Thin Film, 0.063W, 280ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRA04F2800DTR1KQYF vs TFCR0402-16W-C-2800FT |
RP73G1E280RFTD | Fixed Resistor, Thin Film, 0.063W, 280ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTRA04F2800DTR1KQYF vs RP73G1E280RFTD |
TC0250F2800E4E | Fixed Resistor, Thin Film, 0.0625W, 280ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NTRA04F2800DTR1KQYF vs TC0250F2800E4E |