Part Details for RP73G1E280RFTDG by TE Connectivity
Overview of RP73G1E280RFTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1E280RFTDG
RP73G1E280RFTDG CAD Models
RP73G1E280RFTDG Part Data Attributes
|
RP73G1E280RFTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1E280RFTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 280ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RP73G1E280RFTDG
This table gives cross-reference parts and alternative options found for RP73G1E280RFTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1E280RFTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0402280R+-1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 280ohm, 25V, 1% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73G1E280RFTDG vs AR0402280R+-1%TCR50 |
CPF0402F280RC1 | Fixed Resistor, Thin Film, 0.063W, 280ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73G1E280RFTDG vs CPF0402F280RC1 |
TC0250F2800E5E | Fixed Resistor, Thin Film, 0.0625W, 280ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1E280RFTDG vs TC0250F2800E5E |
RN73G1ETP2800F | Fixed Resistor, Thin Film, 0.0625W, 280ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73G1E280RFTDG vs RN73G1ETP2800F |
CPF0402F280RC | Fixed Resistor, Thin Film, 0.063W, 280ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73G1E280RFTDG vs CPF0402F280RC |
TC0250F2800T4E | Fixed Resistor, Thin Film, 0.0625W, 280ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1E280RFTDG vs TC0250F2800T4E |
RN73G1EB2800F | Fixed Resistor, Thin Film, 0.0625W, 280ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73G1E280RFTDG vs RN73G1EB2800F |
TC0250F2800E4E | Fixed Resistor, Thin Film, 0.0625W, 280ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1E280RFTDG vs TC0250F2800E4E |
TC0250F2800ECE | Fixed Resistor, Thin Film, 0.0625W, 280ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1E280RFTDG vs TC0250F2800ECE |
RP73G1E280RFTG | Fixed Resistor, Thin Film, 0.063W, 280ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73G1E280RFTDG vs RP73G1E280RFTG |