Part Details for NTR12D2701DTR1KF by NIC Components Corp
Overview of NTR12D2701DTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR12D2701DTR1KF
NTR12D2701DTR1KF CAD Models
NTR12D2701DTR1KF Part Data Attributes
|
NTR12D2701DTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12D2701DTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTR12D2701DTR1KF
This table gives cross-reference parts and alternative options found for NTR12D2701DTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12D2701DTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DTD2701N | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | NTR12D2701DTR1KF vs AR06DTD2701N |
NTRA12D2701DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTR12D2701DTR1KF vs NTRA12D2701DTR1KQYF |
AR06DTD2701 | Fixed Resistor, Thin Film, 0.5W, 2700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR12D2701DTR1KF vs AR06DTD2701 |
RNCS1206DTC2K70 | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTR12D2701DTR1KF vs RNCS1206DTC2K70 |
CPF1206D2K7C | RESISTOR, THIN FILM, 0.125W, 0.5%, 50ppm, 2700ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | NTR12D2701DTR1KF vs CPF1206D2K7C |
PRC1206TTC50W2.7K+-0.5% | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | NTR12D2701DTR1KF vs PRC1206TTC50W2.7K+-0.5% |
RN73G2BTD2701D | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | NTR12D2701DTR1KF vs RN73G2BTD2701D |
NTRA12D2701DTRQYF | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTR12D2701DTR1KF vs NTRA12D2701DTRQYF |
AR06DBD2701 | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Liean-Gimn Enterprise Co Ltd | NTR12D2701DTR1KF vs AR06DBD2701 |
RNCS1206DKC2K70 | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTR12D2701DTR1KF vs RNCS1206DKC2K70 |