AR06DTD2701N
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,

Overview of AR06DTD2701N by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR06DTD2701N by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR06DTD2701N by Viking Tech Corp

AR06DTD2701N
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
2700 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. AR06DTD2701N
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for AR06DTD2701N

This table gives cross-reference parts and alternative options found for AR06DTD2701N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DTD2701N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTRA12D2701DTR1KQYF Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp AR06DTD2701N vs NTRA12D2701DTR1KQYF
NTR12D2701DTR1KF Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, NIC Components Corp AR06DTD2701N vs NTR12D2701DTR1KF
AR06DTD2701 Fixed Resistor, Thin Film, 0.5W, 2700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp AR06DTD2701N vs AR06DTD2701
RNCS1206DTC2K70 Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc AR06DTD2701N vs RNCS1206DTC2K70
CPF1206D2K7C RESISTOR, THIN FILM, 0.125W, 0.5%, 50ppm, 2700ohm, SURFACE MOUNT, 1206, CHIP TE Connectivity AR06DTD2701N vs CPF1206D2K7C
PRC1206TTC50W2.7K+-0.5% Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Precision Resistive Products Inc AR06DTD2701N vs PRC1206TTC50W2.7K+-0.5%
RN73G2BTD2701D Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, MERITEK Electronics Corporation AR06DTD2701N vs RN73G2BTD2701D
NTRA12D2701DTRQYF Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp AR06DTD2701N vs NTRA12D2701DTRQYF
AR06DBD2701 Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Liean-Gimn Enterprise Co Ltd AR06DTD2701N vs AR06DBD2701
RNCS1206DKC2K70 Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc AR06DTD2701N vs RNCS1206DKC2K70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR06DTD2701N by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR06DTD2701N by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR06DTD2701N would you like to use for your alert(s)?
  • Please alert me when AR06DTD2701N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR06DTD2701N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR06DTD2701N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR06DTD2701N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR06DTD2701N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR06DTD2701N by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: