Part Details for NTR12A6R34CTRF by NIC Components Corp
Overview of NTR12A6R34CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12A6R34CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12A6R34CTRF
|
Avnet Americas | Res Thin Film 1206 6.34 Ohm 0.05% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12A6R34CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2970 / $0.3150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2820 | Buy Now |
Part Details for NTR12A6R34CTRF
NTR12A6R34CTRF CAD Models
NTR12A6R34CTRF Part Data Attributes
|
NTR12A6R34CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12A6R34CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 6.34ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6.34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR12A6R34CTRF
This table gives cross-reference parts and alternative options found for NTR12A6R34CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12A6R34CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1206A6R34E1 | Fixed Resistor, Thin Film, 0.125W, 6.34ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTR12A6R34CTRF vs CPF1206A6R34E1 |
TE06G6R34AC | Fixed Resistor, Thin Film, 0.125W, 6.34ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12A6R34CTRF vs TE06G6R34AC |
NTR12A6R34CTR1KF | Fixed Resistor, Thin Film, 0.125W, 6.34ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | NTR12A6R34CTRF vs NTR12A6R34CTR1KF |
RN73F2BTD6R34A | Fixed Resistor, Thin Film, 0.125W, 6.34ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12A6R34CTRF vs RN73F2BTD6R34A |
NTR12B6R34CTR1KF | Fixed Resistor, Thin Film, 0.125W, 6.34ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | NTR12A6R34CTRF vs NTR12B6R34CTR1KF |
TE06G6R34AB | Fixed Resistor, Thin Film, 0.125W, 6.34ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12A6R34CTRF vs TE06G6R34AB |
UPTF1206-8W-E-6R34AT | Fixed Resistor, Thin Film, 0.125W, 6.34ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NTR12A6R34CTRF vs UPTF1206-8W-E-6R34AT |
RT1206A6R3425PPM | Fixed Resistor, Thin Film, 0.125W, 6.34ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | NTR12A6R34CTRF vs RT1206A6R3425PPM |
RN12A6R34CT5-25 | Fixed Resistor, Thin Film, 0.125W, 6.34ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | NTR12A6R34CTRF vs RN12A6R34CT5-25 |
TE06G6R34BB | Fixed Resistor, Thin Film, 0.125W, 6.34ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12A6R34CTRF vs TE06G6R34BB |