Part Details for RN73F2BTD6R34A by MERITEK Electronics Corporation
Overview of RN73F2BTD6R34A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2BTD6R34A
RN73F2BTD6R34A CAD Models
RN73F2BTD6R34A Part Data Attributes
|
RN73F2BTD6R34A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2BTD6R34A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 6.34ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6.34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73F2BTD6R34A
This table gives cross-reference parts and alternative options found for RN73F2BTD6R34A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2BTD6R34A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2BTD6R34B | Fixed Resistor, Thin Film, 0.125W, 6.34ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RN73F2BTD6R34A vs RN73F2BTD6R34B |
UPTF1206-8W-E-6R34AT-1K | Fixed Resistor, Thin Film, 0.125W, 6.34ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RN73F2BTD6R34A vs UPTF1206-8W-E-6R34AT-1K |
PRC1206TC25W6.34R+-0.1% | Fixed Resistor, Thin Film, 0.125W, 6.34ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | RN73F2BTD6R34A vs PRC1206TC25W6.34R+-0.1% |
AR12066R34+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.125W, 6.34ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RN73F2BTD6R34A vs AR12066R34+-0.1%TCR25 |
RN12B6R34CT1-25 | Fixed Resistor, Thin Film, 0.125W, 6.34ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RN73F2BTD6R34A vs RN12B6R34CT1-25 |
AR06BBC6R34 | Fixed Resistor, Thin Film, 0.5W, 6.34ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RN73F2BTD6R34A vs AR06BBC6R34 |
RN12A6R34CT1-25 | Fixed Resistor, Thin Film, 0.125W, 6.34ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RN73F2BTD6R34A vs RN12A6R34CT1-25 |
PRC1206TTC25W6.34R+-0.1% | Fixed Resistor, Thin Film, 0.125W, 6.34ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | RN73F2BTD6R34A vs PRC1206TTC25W6.34R+-0.1% |
TE06G6R34BC | Fixed Resistor, Thin Film, 0.125W, 6.34ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RN73F2BTD6R34A vs TE06G6R34BC |
NTR12A6R34CTRF | Fixed Resistor, Thin Film, 0.125W, 6.34ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RN73F2BTD6R34A vs NTR12A6R34CTRF |