Part Details for NTR10C3000CTRF by NIC Components Corp
Overview of NTR10C3000CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10C3000CTRF
NTR10C3000CTRF CAD Models
NTR10C3000CTRF Part Data Attributes
|
NTR10C3000CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10C3000CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for NTR10C3000CTRF
This table gives cross-reference parts and alternative options found for NTR10C3000CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10C3000CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2A3000C | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10C3000CTRF vs RN73F2A3000C |
AR05CTC3000 | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTR10C3000CTRF vs AR05CTC3000 |
AR05CBC3000N | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | NTR10C3000CTRF vs AR05CBC3000N |
PRC0805TC25X300R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10C3000CTRF vs PRC0805TC25X300R+-0.25% |
RNCS0805CTE300R | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTR10C3000CTRF vs RNCS0805CTE300R |
NTRA10C3000CTRQYF | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTR10C3000CTRF vs NTRA10C3000CTRQYF |
TFCR0805-10W-E-3000CT | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10C3000CTRF vs TFCR0805-10W-E-3000CT |
RN73F2ATD3000C | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10C3000CTRF vs RN73F2ATD3000C |
NTR10C3000CTR1KF | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | NTR10C3000CTRF vs NTR10C3000CTR1KF |
RNC20E301CTP | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | NTR10C3000CTRF vs RNC20E301CTP |