There are no models available for this part yet.
Overview of NTR10C3000CTR1KF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
CAD Models for NTR10C3000CTR1KF by NIC Components Corp
Part Data Attributes for NTR10C3000CTR1KF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
100 V
|
Alternate Parts for NTR10C3000CTR1KF
This table gives cross-reference parts and alternative options found for NTR10C3000CTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10C3000CTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2A3000C | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10C3000CTR1KF vs RN73F2A3000C |
AR05CTC3000 | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTR10C3000CTR1KF vs AR05CTC3000 |
AR05CBC3000N | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | NTR10C3000CTR1KF vs AR05CBC3000N |
PRC0805TC25X300R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10C3000CTR1KF vs PRC0805TC25X300R+-0.25% |
RNCS0805CTE300R | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTR10C3000CTR1KF vs RNCS0805CTE300R |
NTRA10C3000CTRQYF | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTR10C3000CTR1KF vs NTRA10C3000CTRQYF |
TFCR0805-10W-E-3000CT | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10C3000CTR1KF vs TFCR0805-10W-E-3000CT |
RN73F2ATD3000C | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10C3000CTR1KF vs RN73F2ATD3000C |
RNC20E301CTP | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | NTR10C3000CTR1KF vs RNC20E301CTP |
NTR10C3000CTRF | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | NTR10C3000CTR1KF vs NTR10C3000CTRF |