Part Details for NTR10B1010CTRF by NIC Components Corp
Overview of NTR10B1010CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10B1010CTRF
NTR10B1010CTRF CAD Models
NTR10B1010CTRF Part Data Attributes
|
NTR10B1010CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10B1010CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 101 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10B1010CTRF
This table gives cross-reference parts and alternative options found for NTR10B1010CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10B1010CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0805-10W-E-1010BT | Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR10B1010CTRF vs TFCR0805-10W-E-1010BT |
CAR0805101OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | NTR10B1010CTRF vs CAR0805101OHMS0.05%25PPM |
RNCS0805BTE101R | Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTR10B1010CTRF vs RNCS0805BTE101R |
NTRA10A1010CTRQYF | Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTR10B1010CTRF vs NTRA10A1010CTRQYF |
AR05BPC3X1010N | Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B1010CTRF vs AR05BPC3X1010N |
CAR0805101OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | NTR10B1010CTRF vs CAR0805101OHMS0.1%25PPM |
AR0805101R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10B1010CTRF vs AR0805101R+-0.05%TCR25 |
AR05ATRC3X1010 | Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B1010CTRF vs AR05ATRC3X1010 |
AS73F2AT1010B | Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10B1010CTRF vs AS73F2AT1010B |
NTRA10B1010CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTR10B1010CTRF vs NTRA10B1010CTR1KQYF |