NTRA10A1010CTRQYF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of NTRA10A1010CTRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRA10A1010CTRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRA10A1010CTRQYF by NIC Components Corp

NTRA10A1010CTRQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
101 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
100 V
Want to compare parts?
  1. NTRA10A1010CTRQYF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for NTRA10A1010CTRQYF

This table gives cross-reference parts and alternative options found for NTRA10A1010CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA10A1010CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73F2A1010B Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation NTRA10A1010CTRQYF vs RN73F2A1010B
AR05BPC3X1010N Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd NTRA10A1010CTRQYF vs AR05BPC3X1010N
AS73F2AT1010B Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, MERITEK Electronics Corporation NTRA10A1010CTRQYF vs AS73F2AT1010B
NTR10B1010CTR1KF Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, NIC Components Corp NTRA10A1010CTRQYF vs NTR10B1010CTR1KF
RN73F2A1010A Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation NTRA10A1010CTRQYF vs RN73F2A1010A
UPTF0805-10W-E-1010AT Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD NTRA10A1010CTRQYF vs UPTF0805-10W-E-1010AT
AR05APC3X1010N Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd NTRA10A1010CTRQYF vs AR05APC3X1010N
NTRA10B1010CTRQYF Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp NTRA10A1010CTRQYF vs NTRA10B1010CTRQYF
RN73F2ATD1010B Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation NTRA10A1010CTRQYF vs RN73F2ATD1010B
RNCS0805BTE101R Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc NTRA10A1010CTRQYF vs RNCS0805BTE101R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRA10A1010CTRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRA10A1010CTRQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRA10A1010CTRQYF would you like to use for your alert(s)?
  • Please alert me when NTRA10A1010CTRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRA10A1010CTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRA10A1010CTRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRA10A1010CTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRA10A1010CTRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRA10A1010CTRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: