Part Details for NTR06C4220DTRF by NIC Components Corp
Overview of NTR06C4220DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06C4220DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06C4220DTRF
|
Avnet Americas | Res Thin Film 0603 422 Ohm 0.25% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06C4220DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0462 / $0.0490 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0425 | Buy Now |
Part Details for NTR06C4220DTRF
NTR06C4220DTRF CAD Models
NTR06C4220DTRF Part Data Attributes
|
NTR06C4220DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06C4220DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 422ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTR06C4220DTRF
This table gives cross-reference parts and alternative options found for NTR06C4220DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06C4220DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CTRC2Y4220 | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06C4220DTRF vs AR03CTRC2Y4220 |
WF06T4220CVLQ | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06C4220DTRF vs WF06T4220CVLQ |
NTRA06C4220DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 422ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTR06C4220DTRF vs NTRA06C4220DTR1KQYF |
NTRC06C4220DTRF | Fixed Resistor, Thin Film, 0.063W, 422ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | NTR06C4220DTRF vs NTRC06C4220DTRF |
AR03CPC2X4220 | Fixed Resistor, Thin Film, 0.1W, 422ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06C4220DTRF vs AR03CPC2X4220 |
TC0350C4220E4E | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06C4220DTRF vs TC0350C4220E4E |
WF06T4220CTL | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | NTR06C4220DTRF vs WF06T4220CTL |
TC0350C4220TCE | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06C4220DTRF vs TC0350C4220TCE |
RN73G1J4220C | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | NTR06C4220DTRF vs RN73G1J4220C |
RNCS0603CTC422R | Fixed Resistor, Thin Film, 0.063W, 422ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTR06C4220DTRF vs RNCS0603CTC422R |