Part Details for RNCS0603CTC422R by SEI Stackpole Electronics Inc
Overview of RNCS0603CTC422R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0603CTC422R
RNCS0603CTC422R CAD Models
RNCS0603CTC422R Part Data Attributes
|
RNCS0603CTC422R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0603CTC422R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 422ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RNCS0603CTC422R
This table gives cross-reference parts and alternative options found for RNCS0603CTC422R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0603CTC422R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CTRC2Y4220 | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RNCS0603CTC422R vs AR03CTRC2Y4220 |
WF06T4220CVLQ | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCS0603CTC422R vs WF06T4220CVLQ |
NTRA06C4220DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 422ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RNCS0603CTC422R vs NTRA06C4220DTR1KQYF |
NTRC06C4220DTRF | Fixed Resistor, Thin Film, 0.063W, 422ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | RNCS0603CTC422R vs NTRC06C4220DTRF |
AR03CPC2X4220 | Fixed Resistor, Thin Film, 0.1W, 422ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RNCS0603CTC422R vs AR03CPC2X4220 |
TC0350C4220E4E | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0603CTC422R vs TC0350C4220E4E |
WF06T4220CTL | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RNCS0603CTC422R vs WF06T4220CTL |
TC0350C4220TCE | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0603CTC422R vs TC0350C4220TCE |
RN73G1J4220C | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | RNCS0603CTC422R vs RN73G1J4220C |
AR03CBD4220N | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RNCS0603CTC422R vs AR03CBD4220N |