NTR06B6730BTRF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.063W, 673ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP

Overview of NTR06B6730BTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for NTR06B6730BTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTR06B6730BTRF by NIC Components Corp

NTR06B6730BTRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
673 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. NTR06B6730BTRF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.063W, 673ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for NTR06B6730BTRF

This table gives cross-reference parts and alternative options found for NTR06B6730BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06B6730BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RV060310PPM673R0.1%NTRR1016 Fixed Resistor, Thin Film, 0.125W, 673ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Vishay Intertechnologies NTR06B6730BTRF vs RV060310PPM673R0.1%NTRR1016
RN73C1JTD6730A Fixed Resistor, Thin Film, 0.0625W, 673ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation NTR06B6730BTRF vs RN73C1JTD6730A
AR03BTRC6C6Y6730N Fixed Resistor, Thin Film, 0.0625W, 673ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Token Electronics Industry Co Ltd NTR06B6730BTRF vs AR03BTRC6C6Y6730N
AR03BTRC6C5Y6730N Fixed Resistor, Thin Film, 0.0625W, 673ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Token Electronics Industry Co Ltd NTR06B6730BTRF vs AR03BTRC6C5Y6730N
NTR06A6730BTRF Fixed Resistor, Thin Film, 0.063W, 673ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp NTR06B6730BTRF vs NTR06A6730BTRF
UPTF0603-16W-N-6730BT-1K Fixed Resistor, Thin Film, 0.063W, 673ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD NTR06B6730BTRF vs UPTF0603-16W-N-6730BT-1K
CAR0603673OHMS0.1%10PPM Fixed Resistor, Thin Film, 0.0625W, 673ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Riedon NTR06B6730BTRF vs CAR0603673OHMS0.1%10PPM
RN73C1JTD6730B Fixed Resistor, Thin Film, 0.0625W, 673ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation NTR06B6730BTRF vs RN73C1JTD6730B
PCF-W0603LF-12-6730-B-P-LT Fixed Resistor, Thin Film, 0.0625W, 673ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, TT Electronics Resistors NTR06B6730BTRF vs PCF-W0603LF-12-6730-B-P-LT
AR03ATRC6Y6730 Fixed Resistor, Thin Film, 0.0625W, 673ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, Token Electronics Industry Co Ltd NTR06B6730BTRF vs AR03ATRC6Y6730

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTR06B6730BTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTR06B6730BTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTR06B6730BTRF would you like to use for your alert(s)?
  • Please alert me when NTR06B6730BTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTR06B6730BTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTR06B6730BTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTR06B6730BTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTR06B6730BTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTR06B6730BTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: