Part Details for AR03BTRC6C5Y6730N by Token Electronics Industry Co Ltd
Overview of AR03BTRC6C5Y6730N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC6C5Y6730N
AR03BTRC6C5Y6730N CAD Models
AR03BTRC6C5Y6730N Part Data Attributes
|
AR03BTRC6C5Y6730N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC6C5Y6730N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 673ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 673 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC6C5Y6730N
This table gives cross-reference parts and alternative options found for AR03BTRC6C5Y6730N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC6C5Y6730N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV060310PPM673R0.1%NTRR1016 | Fixed Resistor, Thin Film, 0.125W, 673ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | AR03BTRC6C5Y6730N vs RV060310PPM673R0.1%NTRR1016 |
RN73C1JTD6730A | Fixed Resistor, Thin Film, 0.0625W, 673ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC6C5Y6730N vs RN73C1JTD6730A |
AR03BTRC6C6Y6730N | Fixed Resistor, Thin Film, 0.0625W, 673ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC6C5Y6730N vs AR03BTRC6C6Y6730N |
NTR06B6730BTRF | Fixed Resistor, Thin Film, 0.063W, 673ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BTRC6C5Y6730N vs NTR06B6730BTRF |
NTR06A6730BTRF | Fixed Resistor, Thin Film, 0.063W, 673ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BTRC6C5Y6730N vs NTR06A6730BTRF |
UPTF0603-16W-N-6730BT-1K | Fixed Resistor, Thin Film, 0.063W, 673ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BTRC6C5Y6730N vs UPTF0603-16W-N-6730BT-1K |
CAR0603673OHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.0625W, 673ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | AR03BTRC6C5Y6730N vs CAR0603673OHMS0.1%10PPM |
RN73C1JTD6730B | Fixed Resistor, Thin Film, 0.0625W, 673ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC6C5Y6730N vs RN73C1JTD6730B |
PCF-W0603LF-12-6730-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 673ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | TT Electronics Resistors | AR03BTRC6C5Y6730N vs PCF-W0603LF-12-6730-B-P-LT |
AR03ATRC6Y6730 | Fixed Resistor, Thin Film, 0.0625W, 673ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC6C5Y6730N vs AR03ATRC6Y6730 |