Datasheets
NTR04F2R00DTRF by: NIC Components Corp

Fixed Resistor, Thin Film, 0.063W, 2ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for NTR04F2R00DTRF by NIC Components Corp

Overview of NTR04F2R00DTRF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Renewable Energy

Part Details for NTR04F2R00DTRF

NTR04F2R00DTRF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NTR04F2R00DTRF Part Data Attributes

NTR04F2R00DTRF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NTR04F2R00DTRF NIC Components Corp Fixed Resistor, Thin Film, 0.063W, 2ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 2 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 25 V

Alternate Parts for NTR04F2R00DTRF

This table gives cross-reference parts and alternative options found for NTR04F2R00DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04F2R00DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN04F2R00CT1-50 Fixed Resistor, Thin Film, 0.0625W, 2ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, Cal-Chip Electronics NTR04F2R00DTRF vs RN04F2R00CT1-50
RN73G1E2R00F Fixed Resistor, Thin Film, 0.0625W, 2ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, MERITEK Electronics Corporation NTR04F2R00DTRF vs RN73G1E2R00F
RN73G1ETD2R00F Fixed Resistor, Thin Film, 0.0625W, 2ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, MERITEK Electronics Corporation NTR04F2R00DTRF vs RN73G1ETD2R00F
NTR04F2R00DTR1KF Fixed Resistor, Thin Film, 0.063W, 2ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, NIC Components Corp NTR04F2R00DTRF vs NTR04F2R00DTR1KF
CPF0402F2R0C Fixed Resistor, Thin Film, 0.063W, 2ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402 TE Connectivity NTR04F2R00DTRF vs CPF0402F2R0C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTR04F2R00DTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTR04F2R00DTRF by NIC Components Corp

  • Please alert me when NTR04F2R00DTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NTR04F2R00DTRF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTR04F2R00DTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NTR04F2R00DTRF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTR04F2R00DTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTR04F2R00DTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: