Part Details for CPF0402F2R0C by TE Connectivity
Overview of CPF0402F2R0C by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0402F2R0C
CPF0402F2R0C CAD Models
CPF0402F2R0C Part Data Attributes
|
CPF0402F2R0C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402F2R0C
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 2ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CPF0402F2R0C
This table gives cross-reference parts and alternative options found for CPF0402F2R0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402F2R0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN04F2R00CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 2ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Cal-Chip Electronics | CPF0402F2R0C vs RN04F2R00CT1-50 |
RN73G1E2R00F | Fixed Resistor, Thin Film, 0.0625W, 2ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | CPF0402F2R0C vs RN73G1E2R00F |
RN73G1ETD2R00F | Fixed Resistor, Thin Film, 0.0625W, 2ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | CPF0402F2R0C vs RN73G1ETD2R00F |
NTR04F2R00DTR1KF | Fixed Resistor, Thin Film, 0.063W, 2ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | CPF0402F2R0C vs NTR04F2R00DTR1KF |
NTR04F2R00DTRF | Fixed Resistor, Thin Film, 0.063W, 2ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | CPF0402F2R0C vs NTR04F2R00DTRF |