Part Details for NTR04B38R3CTR1KF by NIC Components Corp
Overview of NTR04B38R3CTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR04B38R3CTR1KF
NTR04B38R3CTR1KF CAD Models
NTR04B38R3CTR1KF Part Data Attributes
|
NTR04B38R3CTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04B38R3CTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 38.3ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTR04B38R3CTR1KF
This table gives cross-reference parts and alternative options found for NTR04B38R3CTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04B38R3CTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BBC38R3 | Fixed Resistor, Thin Film, 0.5W, 38.3ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR04B38R3CTR1KF vs AR02BBC38R3 |
NTR04B38R3CTRF | Fixed Resistor, Thin Film, 0.063W, 38.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | NTR04B38R3CTR1KF vs NTR04B38R3CTRF |
RTX0238R3BDH2 | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | NTR04B38R3CTR1KF vs RTX0238R3BDH2 |
RTX0238R3BDH4 | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | NTR04B38R3CTR1KF vs RTX0238R3BDH4 |
WF04R38R3BALQ | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04B38R3CTR1KF vs WF04R38R3BALQ |
AR02BTC38R3 | Fixed Resistor, Thin Film, 0.5W, 38.3ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR04B38R3CTR1KF vs AR02BTC38R3 |
AT0402BRD0738R3L | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04B38R3CTR1KF vs AT0402BRD0738R3L |
RT0402BRD1038R3L | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NTR04B38R3CTR1KF vs RT0402BRD1038R3L |
RT0402WRD0738R3L | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04B38R3CTR1KF vs RT0402WRD0738R3L |
CRT0402-BY-38R3GST | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NTR04B38R3CTR1KF vs CRT0402-BY-38R3GST |